This website requires JavaScript.
no-image

* Images are for reference only

PCX1D181MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCX1D181MCL1GS
JLCPCB Part #
C2161875
Package
SMD,D10xL10mm
Description
-55℃~+125℃ 10mm 10mm 180uF 2.3A@100kHz 20V 28mΩ@100kHz 3000hrs@125℃ Polymer ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3202
200+ $0.5120
500+ $0.4927
1000+ $0.4847

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons