This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM1J120MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1J120MDD1TA
JLCPCB Part #
C1592431
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 12uF 5000hrs@105℃ 555mA@120Hz 5mm 5mm 63V ±20% 插件,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1259
1000+ $0.0488
2500+ $0.0470
5000+ $0.0462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons