This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPJ1J120MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ1J120MDD1TA
JLCPCB Part #
C5111617
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 12uF 2000hrs@105℃ 5mm 5mm 63V 72mA@120Hz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0948
2000+ $0.0368
5000+ $0.0354
10000+ $0.0349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons