UKL2A220KPD1TD
Extended
* Images are for reference only

UKL2A220KPD1TD

Attributes
Value
Manufacturer
MFR.Part #
UKL2A220KPD1TD
JLCPCB Part #
C1596190
Package
Plugin
Description
-40℃~+85℃ 100V 10mm 136mA@120Hz 2000hrs@85℃ 22uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing5mm
Voltage Rating100V
Tolerance±20%
Capacitance22uF
Ripple Current136mA@120Hz
Diameter10mm