
UFW2A4R7MDD1TA
- Manufacturer
- MFR.Part #
- UFW2A4R7MDD1TA
- JLCPCB Part #
- C1592240
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 2000hrs@85℃ 4.7uF 45mA@120Hz 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 45mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
UFW2A4R7MDD1TA
Extended- Manufacturer
- MFR.Part #
- UFW2A4R7MDD1TA
- JLCPCB Part #
- C1592240
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 2000hrs@85℃ 4.7uF 45mA@120Hz 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UFW2A4R7MDD1TA
Extended- Manufacturer
- MFR.Part #
- UFW2A4R7MDD1TA
- JLCPCB Part #
- C1592240
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 2000hrs@85℃ 4.7uF 45mA@120Hz 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UFW2A4R7MDD1TA Specifications
UFW2A4R7MDD1TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 45mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFW2A4R7MDD1TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UFW2A4R7MDD1TA Schematic Symbol & PCB Footprint
The UFW2A4R7MDD1TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.