This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ULH2D220MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
ULH2D220MNL1GS
JLCPCB Part #
C1585377
Package
SMD,D10xL14.5mm
Description
-40℃~+125℃ 10mm 14.5mm 200V 22uF 4000hrs@125℃ 65mA@120Hz ±20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7915
200+ $0.3067
400+ $0.2954
800+ $0.2906
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons