ULV2C330MNL1GS
Extended
* Images are for reference only

ULV2C330MNL1GS

Attributes
Value
Manufacturer
MFR.Part #
ULV2C330MNL1GS
JLCPCB Part #
C2164681
Package
SMD,D10xL14.5mm
Description
-40℃~+105℃ 10000hrs@105℃ 10mm 14.5mm 160V 33uF 70mA@120Hz ±20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
PackageSMD,D10xL14.5mm
Operating Temperature-40℃~+105℃
Lifetime10000hrs@105℃
Voltage Rating160V
Height - Seated (Max)14.5mm
Tolerance±20%
Capacitance33uF
Ripple Current70mA@120Hz
Diameter10mm