This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ULT2H4R7MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
ULT2H4R7MNL1GS
JLCPCB Part #
C2166232
Package
SMD,D10xL14.5mm
Description
-40℃~+125℃ 10mm 14.5mm 2000hrs@125℃ 4.7uF 40mA@120Hz 500V ±20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5193
200+ $0.2020
400+ $0.1940
800+ $0.1908

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons