This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1J751MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1J751MNQ1MS
JLCPCB Part #
C2163753
Package
SMD,D18xL21.5mm
Description
-40℃~+125℃ 2.6A@100kHz 4000hrs@125℃ 63V 68mΩ@100kHz 750uF ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8569
200+ $0.3318
500+ $0.3205
1000+ $0.3157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons