This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH250GDA102MMN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH250GDA102MMN0S
JLCPCB Part #
C2164916
Package
SMD,D18xL21.5mm
Description
-40℃~+125℃ 1.55A@100kHz 1000uF 18mm 21.5mm 25V 5000hrs@125℃ 58mΩ@100kHz ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7047
200+ $0.6604
500+ $0.6363
1000+ $0.6250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons