
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D18xL21.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 4000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 68mΩ@100kHz | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 750uF | |
| Ripple Current | 2.6A@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCZ1J751MNS1MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D18xL21.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 4000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 68mΩ@100kHz | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 750uF | |
| Ripple Current | 2.6A@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCZ1J751MNS1MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCZ1J751MNS1MS datasheets or manufacturer documentation.
Datasheet: UCZ1J751MNS1MS Datasheet (PDF)
The UCZ1J751MNS1MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.