
* Images are for reference only
MT46H64M32L2JG-5 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H64M32L2JG-5 IT:A
- JLCPCB Part #
- C20477685
- Package
- VFBGA-168(12x12)
- Description
- -40℃~+85℃ 1.7V~1.95V 200MHz 2Gbit SDRAM LPDDR VFBGA-168(12x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.2880
200+
$18.4696
500+
$17.8531
1000+
$17.5481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT46H64M32L2CG-5 IT:A
Micron Tech
$80.6952

MT46H64M32L2CG-6 IT:A
Micron Tech
$23.8063

IS43LD32640B-18BPL
ISSI(Integrated Silicon Solution)
$11.7892

IS43LD32640B-18BPL-TR
ISSI(Integrated Silicon Solution)
$11.1422

IS43LD32640B-18BPLI
ISSI(Integrated Silicon Solution)
$13.3369

IS43LD32640B-25BPLI
ISSI(Integrated Silicon Solution)
$12.7428
Welcome back, may I help you?