
* Images are for reference only
MT41J128M16JT-107:K TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J128M16JT-107:K TR
- JLCPCB Part #
- C20567795
- Package
- 96-FBGA (8x14)
- Description
- 0℃~+95℃ 1.425V~1.575V 2Gbit 933MHz 96-FBGA (8x14) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1076
200+
$4.4328
500+
$4.2850
1000+
$4.2111
Welcome back, may I help you?