This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25P80-VMN3TPB TR

Extended
Manufacturer
Micron Tech
MFR.Part #
M25P80-VMN3TPB TR
JLCPCB Part #
C19516979
Package
SO-8
Description
-40℃~+125℃ 2.7V~3.6V 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4451
200+ $0.9762
500+ $0.9439
1000+ $0.9278

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons