
* Images are for reference only
IS43LD32640B-18BPL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD32640B-18BPL-TR
- JLCPCB Part #
- C2064690
- Package
- VFBGA-168(12x12)
- Description
- -40℃~+85℃ 1.14V~1.3V 2Gbit 533MHz LPDDR2 SDRAM VFBGA-168(12x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1992
200+
$4.3345
500+
$4.1828
1500+
$4.1070
Related Products

IS43LD32640B-18BL-TR
ISSI(Integrated Silicon Solution)
$10.7135

IS43LD32640B-18BLI-TR
ISSI(Integrated Silicon Solution)
$10.6845

IS43LD32640B-25BPL-TR
ISSI(Integrated Silicon Solution)
$10.7135

IS43LD32640B-25BPLI
ISSI(Integrated Silicon Solution)
$12.8081

IS43LD32640B-18BPLI
ISSI(Integrated Silicon Solution)
$13.4052

MT46H64M32L2JG-5 IT:A
Micron Tech
$46.5251
Welcome back, may I help you?