
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 441-TFBGA (14x14) | |
| Clock Frequency | 3.2GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 470mV~570mV、870mV~970mV、1.01V~1.12V、1.7V~1.95V | |
| Refresh Current | 600uA | |
| Current - Supply | 45mA | |
| Memory Format | LPDDR5 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT62F512M64D4EK-031 AIT:B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 441-TFBGA (14x14) | |
| Clock Frequency | 3.2GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 470mV~570mV、870mV~970mV、1.01V~1.12V、1.7V~1.95V | |
| Refresh Current | 600uA | |
| Current - Supply | 45mA | |
| Memory Format | LPDDR5 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT62F512M64D4EK-031 AIT:B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT62F512M64D4EK-031 AIT:B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.