
* Images are for reference only
MT62F512M64D4EK-031 WT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F512M64D4EK-031 WT:B
- JLCPCB Part #
- C5221842
- Package
- -
- Description
- -25℃~+85℃ 3.2GHz 32Gbit 500mV、900mV、1.05V、1.7V~1.95V - SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1190
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?