
* Images are for reference only
M29W320DT70N6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W320DT70N6E
- JLCPCB Part #
- C19353695
- Package
- TSOP-48
- Description
- -40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 200us 32Mbit 6MHz 6s@(64KB) Parallel TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8431
192+
$3.5289
480+
$3.4117
960+
$3.3523
Welcome back, may I help you?