This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H64M32L2CG-6 IT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H64M32L2CG-6 IT:A
JLCPCB Part #
C20557636
Package
152-VFBGA (14x14)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 2Gbit LPDDR SDRAM 152-VFBGA (14x14) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8925
200+ $9.5341
500+ $9.2151
1000+ $9.0572

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons