
* Images are for reference only
KF101M40018*30A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KF101M40018*30A
- JLCPCB Part #
- C668222
- Package
- Plugin,D18xL30mm
- Description
- -25℃~+105℃ 100uF 18mm 3000hrs@105℃ 30mm 400V 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
10+
$0.5195
30+
$0.4611
100+
$0.3727
500+
$0.3379
1000+
$0.3190
Welcome back, may I help you?