
* Images are for reference only
KN103M05030*45A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN103M05030*45A
- JLCPCB Part #
- C513390
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+105℃ 10000uF 10mm 2000hrs@105℃ 30mm 4.01A@120Hz 45mm 50V ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$1.8879
10+
$1.6113
49+
$1.3460
98+
$1.1691
490+
$1.0903
980+
$1.0549
Related Products