
* Images are for reference only
KN821M20025*40A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN821M20025*40A
- JLCPCB Part #
- C5185249
- Package
- Plugin,D25xL40mm
- Description
- -25℃~+105℃ 2000hrs@105℃ 200V 25mm 40mm 820uF ±20% 插件,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$1.5149
10+
$1.2592
30+
$1.1209
100+
$0.9199
500+
$0.8491
1000+
$0.8170
Related Products