
* Images are for reference only
KN821M45035*70P4
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN821M45035*70P4
- JLCPCB Part #
- C5246220
- Package
- Plugin,D35xL70mm
- Description
- 35mm 450V 70mm 820uF ±20% 插件,D35xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0094
10+
$5.1636
36+
$4.4721
108+
$3.9656
432+
$3.7308
1008+
$3.6246
Related Products