
* Images are for reference only
EHGS472M400F12BC
Extended
- Manufacturer
- HEAO
- MFR.Part #
- EHGS472M400F12BC
- JLCPCB Part #
- C385248
- Package
- Plugin,D8xL12mm
- Description
- 12mm 2000hrs@105℃ 3.5mm 4.7uF 400V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 238
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
100+
$0.0375
500+
$0.0289
1000+
$0.0258
5000+
$0.0231
10000+
$0.0218
20000+
$0.0215
40000+
$0.0213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?