* Images are for reference only
DB2ERHM-3.81-2*3P-GN
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHM-3.81-2*3P-GN
- JLCPCB Part #
- C2938983
- Package
- Push-Pull,P=3.81mm
- Description
- Bend -40℃~+105℃ 2 3.81mm 250V 10A 3 Copper Alloy 2x3P Green Board Edge/Receptacle-Close Screw fixed Tin Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DB2ERHM-3.81-2*3P-GN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DB2ERHM-3.81-2*3P-GN technical specifications, attributes, and parameters.
DB2ERHM-3.81-2*3P-GN symbol, PCB footprint from the free EasyEDA PCB design tool.
DB2ERHM-3.81-2*3P-GN datasheets or manufacturer documentation.
Datasheet: DB2ERHM-3.81-2*3P-GN Datasheet (PDF)
Minimum: 1
Full Reel: 135
Total: $0
Available Order Qty: 70
In-stock Item Pricing