* Images are for reference only
SLPX821M200C7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX821M200C7P3
- JLCPCB Part #
- C2620900
- Package
- Plugin,D25xL40mm
- Description
- ±20% 2.79A@120Hz 10mm 200V 243mΩ@120Hz 820uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX821M200C7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX821M200C7P3 technical specifications, attributes, and parameters.
SLPX821M200C7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX821M200C7P3 datasheets or manufacturer documentation.
Datasheet: SLPX821M200C7P3 Datasheet (PDF)
Minimum: 5
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
765M5055220
Cornell Dubilier Electronics
$12.048
-
CGR562U040R4C
Cornell Dubilier Electronics
$92.9535
-
CGS203U025R3C
Cornell Dubilier Electronics
$56.55
-
CGS303U050V5L
Cornell Dubilier Electronics
$100.431
-
CGS473U040V3C
Cornell Dubilier Electronics
$124.7805
-
23FD3735A-F
Cornell Dubilier Electronics
$51.7755