* Images are for reference only
DCMX144U075DG2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX144U075DG2B
- JLCPCB Part #
- C2623070
- Package
- Bolt,D76.2xL220.65mm
- Description
- 75V 0.14F -10%~+75% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX144U075DG2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX144U075DG2B technical specifications, attributes, and parameters.
DCMX144U075DG2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX144U075DG2B datasheets or manufacturer documentation.
Datasheet: DCMX144U075DG2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD10FD121FO3F
Cornell Dubilier Electronics
$10.764
-
CDV30FJ132GO3F
Cornell Dubilier Electronics
$66.6855
-
381LQ122M080H022
Cornell Dubilier Electronics
$3.8055
-
381LR471M200J022
Cornell Dubilier Electronics
$4.0695
-
381LX123M063A052
Cornell Dubilier Electronics
$10.869
-
381LX470M450H022
Cornell Dubilier Electronics
$4.3545