
* Images are for reference only
381LX123M063A052
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX123M063A052
- JLCPCB Part #
- C6064380
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+105℃ 10mm 12000uF 3000hrs@105℃ 35mm 4.4A@120Hz 50mm 63V ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7029
160+
$4.6692
480+
$4.5142
960+
$4.4367
Related Products
Welcome back, may I help you?