* Images are for reference only
DCMX902T450DG2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX902T450DG2B
- JLCPCB Part #
- C2623609
- Package
- Bolt,D76.2xL220.65mm
- Description
- 450V 9000uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX902T450DG2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX902T450DG2B technical specifications, attributes, and parameters.
DCMX902T450DG2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX902T450DG2B datasheets or manufacturer documentation.
Datasheet: DCMX902T450DG2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
37FD3745-F
Cornell Dubilier Electronics
$42.7725
-
BLC250J112B4F
Cornell Dubilier Electronics
$14.0655
-
CDV30FK111JO3
Cornell Dubilier Electronics
$47.319
-
CD15FA102FO3
Cornell Dubilier Electronics
$14.1285
-
CMR03F910GOYP
Cornell Dubilier Electronics
$85.59
-
CD19FA912JO3F
Cornell Dubilier Electronics
$36.027