
* Images are for reference only
500C123T200DG2D
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C123T200DG2D
- JLCPCB Part #
- C2622910
- Package
- Bolt,D76.2xL220.65mm
- Description
- -10%~+50% -40℃~+95℃ 12000uF 200V 220.65mm 31.75mm 5000hrs@85℃ 76.2mm 螺栓,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.0727
200+
$48.4029
500+
$46.7015
1000+
$45.8612
Related Products

500C123T250DE2D
Cornell Dubilier Electronics
$110.2677

DCMX512U350DG2B
Cornell Dubilier Electronics
$113.0198

DCM512T350DG2A
Cornell Dubilier Electronics
$113.0198

DCM133T150DG1B
Cornell Dubilier Electronics
$79.7418

DCM822T350DG2B
Cornell Dubilier Electronics
$114.2328

DCM373Z100DG2B
Cornell Dubilier Electronics
$110.4380
Welcome back, may I help you?