* Images are for reference only
DCMX632T450DG2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX632T450DG2B
- JLCPCB Part #
- C3815558
- Package
- Bolt,D76.2xL220.65mm
- Description
- 450V 6300uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DCMX632T450DG2B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX632T450DG2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX632T450DG2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX632T450DG2B datasheets or manufacturer documentation.
Datasheet: DCMX632T450DG2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MEXY2A105K
Cornell Dubilier Electronics
$2.0595
-
AHA336M35E16T-F
Cornell Dubilier Electronics
$0.2495
-
NLW150-16
Cornell Dubilier Electronics
$4.6035
-
CGS653U025W4C
Cornell Dubilier Electronics
$47.175
-
CGS163T200X5C
Cornell Dubilier Electronics
$147.081
-
CM05FD361JO3
Cornell Dubilier Electronics
$14.5845