
* Images are for reference only
381LX470M450H022
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX470M450H022
- JLCPCB Part #
- C6064390
- Package
- Plugin,D22xL30mm
- Description
- -25℃~+105℃ 10mm 22mm 3000hrs@105℃ 30mm 400mA@120Hz 450V 47uF 5.644Ω@120Hz ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6777
200+
$1.8676
500+
$1.8047
1000+
$1.7741
Welcome back, may I help you?