* Images are for reference only
DCMC682M250DC2BS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC682M250DC2BS
- JLCPCB Part #
- C2623163
- Package
- Bolt,D76.2xL106.35mm
- Description
- 250V 6800uF ±20% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC682M250DC2BS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC682M250DC2BS technical specifications, attributes, and parameters.
DCMC682M250DC2BS symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC682M250DC2BS datasheets or manufacturer documentation.
Datasheet: DCMC682M250DC2BS Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC2X282
Cornell Dubilier Electronics
$3.441
-
AFC157M10E16B-F
Cornell Dubilier Electronics
$0.8325
-
AFK228M10H32VT-F
Cornell Dubilier Electronics
$2.295
-
CDS15FD151JO3
Cornell Dubilier Electronics
$5.058
-
CMR05C2R5DODM
Cornell Dubilier Electronics
$22.8405
-
CDV30FH161FO3
Cornell Dubilier Electronics
$60.6345