
* Images are for reference only
DCM244U016DC2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM244U016DC2B
- JLCPCB Part #
- C2622669
- Package
- Bolt,D76.2xL106.35mm
- Description
- -10%~+75% -40℃~+85℃ 0.24F 106.35mm 16V 2000hrs@85℃ 31.75mm 76.2mm 螺栓,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.8449
200+
$28.1912
500+
$27.1993
1000+
$26.7098
Related Products

DCM602T350DC2B
Cornell Dubilier Electronics
$125.2565

DCMC472T400DC5H
Cornell Dubilier Electronics
$112.7405

500C242T500DC2E
Cornell Dubilier Electronics
$131.1594

550C352T300DC2B
Cornell Dubilier Electronics
$101.6334

500C332M450DC5F
Cornell Dubilier Electronics
$137.4923

DCM243U100DC2B
Cornell Dubilier Electronics
$80.0263