
* Images are for reference only
DCMC472T400DC5H
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC472T400DC5H
- JLCPCB Part #
- C2623213
- Package
- Bolt,D76.2xL106.35mm
- Description
- -10%~+50% -40℃~+85℃ 106.35mm 2000hrs@85℃ 31.75mm 400V 4700uF 76.2mm 螺栓,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.7405
200+
$43.6297
500+
$42.0968
1000+
$41.3384
Related Products

DCMC472M400DC5H
Cornell Dubilier Electronics
$116.4423

DCM703U025DC2B
Cornell Dubilier Electronics
$54.1716

500R392T350DC2B
Cornell Dubilier Electronics
$108.7038

520C312V450DC2FS
Cornell Dubilier Electronics
$130.7038

500C462T350DC2B
Cornell Dubilier Electronics
$111.8678

520C372M400DC2F
Cornell Dubilier Electronics
$139.0510