This website requires JavaScript.
no-image

* Images are for reference only

AFK228M10H32VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK228M10H32VT-F
JLCPCB Part #
C2443143
Package
SMD,D12.5xL14.3mm
Description
-55℃~+105℃ 10V 12.5mm 14.3mm 2200uF 5000hrs@105℃ 60mΩ@100kHz 825mA@120Hz ±20% SMD,D12.5xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4753
200+ $0.5705
500+ $0.5513
1000+ $0.5416
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons