* Images are for reference only
CGS143T200X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS143T200X5L
- JLCPCB Part #
- C2622821
- Package
- Bolt,D76.2xL142.88mm
- Description
- 200V 14000uF -10%~+50% 16.1A@120Hz 15mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS143T200X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS143T200X5L technical specifications, attributes, and parameters.
CGS143T200X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS143T200X5L datasheets or manufacturer documentation.
Datasheet: CGS143T200X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX181M315H022
Cornell Dubilier Electronics
$1.9545
-
380LQ102M180H052
Cornell Dubilier Electronics
$2.184
-
CGS123U075R4C
Cornell Dubilier Electronics
$29.5065
-
185104J63RAA-F
Cornell Dubilier Electronics
$0.4337
-
CMR04F241FODR
Cornell Dubilier Electronics
$92.2905
-
SLP152M200H7P3
Cornell Dubilier Electronics
$10.902