* Images are for reference only
CGS104U075X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS104U075X5L
- JLCPCB Part #
- C3814139
- Package
- Bolt,D76.2xL142.88mm
- Description
- 75V 0.1F -10%~+75% 23.2A@120Hz 7mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS104U075X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS104U075X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS104U075X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS104U075X5L datasheets or manufacturer documentation.
Datasheet: CGS104U075X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP222M063EK0C
Cornell Dubilier Electronics
$200.163
-
CGS362T200V4C
Cornell Dubilier Electronics
$50.2665
-
SLPX103M063H7P3
Cornell Dubilier Electronics
$16.425
-
CDS10CD010DO3F
Cornell Dubilier Electronics
$7.77
-
CDV30FH182JO3
Cornell Dubilier Electronics
$48.5385
-
CD5EC360GO3
Cornell Dubilier Electronics
$11.586