This website requires JavaScript.
no-image

* Images are for reference only

SLP152M200H7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP152M200H7P3
JLCPCB Part #
C7011377
Package
Plugin,D35xL40mm
Description
-25℃~+105℃ 10mm 133mΩ 1500uF 200V 3000hrs@105℃ 35mm 40mm ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7029
200+ $4.6696
480+ $4.5134
1000+ $4.4361

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons