* Images are for reference only
CGH462T450X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH462T450X5L
- JLCPCB Part #
- C2623361
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 4600uF -10%~+50% 15.252A@10kHz 26.2mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH462T450X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH462T450X5L technical specifications, attributes, and parameters.
CGH462T450X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH462T450X5L datasheets or manufacturer documentation.
Datasheet: CGH462T450X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK107M25X16B-F
Cornell Dubilier Electronics
$0.7905
-
MCHN38FM151J
Cornell Dubilier Electronics
$105.477
-
685K100CS4-FA
Cornell Dubilier Electronics
$26.097
-
FCP0805H181J-J1
Cornell Dubilier Electronics
$0.2061
-
CMR04E390GODM
Cornell Dubilier Electronics
$36.8805
-
MC18FA471J-F
Cornell Dubilier Electronics
$3.3075