* Images are for reference only
715P1825800LD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P1825800LD3
- JLCPCB Part #
- C3797544
- Package
- Plugin,P=15mm
- Description
- 1.8nF -55℃~+85℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P1825800LD3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P1825800LD3 technical specifications, attributes, and parameters.
715P1825800LD3 symbol, PCB footprint from the free EasyEDA PCB design tool.
715P1825800LD3 datasheets or manufacturer documentation.
Datasheet: 715P1825800LD3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
101C134T040CF1D
Cornell Dubilier Electronics
$144.768
-
160564K63D-F
Cornell Dubilier Electronics
$0.7395
-
940C30S68K-F
Cornell Dubilier Electronics
$3.4695
-
953BIW50KSF-F
Cornell Dubilier Electronics
$10.116
-
OTBL254KNPIR-F
Cornell Dubilier Electronics
$49.515
-
CDV30FJ162GO3
Cornell Dubilier Electronics
$59.0625