
* Images are for reference only
EKMS3B1VSN331MP40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS3B1VSN331MP40S
- JLCPCB Part #
- C7271294
- Package
- Plugin,D22xL42.5mm
- Description
- -25℃~+105℃ 1.4A@120Hz 10mm 22mm 3000hrs@105℃ 315V 330uF 42.5mm ±20% 插件,D22xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8433
200+
$1.5335
400+
$1.4835
1000+
$1.4578
Related Products
Welcome back, may I help you?