
EKMH630VQT562MB25U
- Manufacturer
- MFR.Part #
- EKMH630VQT562MB25U
- JLCPCB Part #
- C3724163
- Package
- Plugin,D40xL27mm
- Description
- -40℃~+105℃ 2.45A@120Hz 2000hrs@105℃ 25mm 27mm 40mm 5600uF 63V ±20% Plugin,D40xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D40xL27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 25mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 2.45A@120Hz | |
| Diameter | 40mm |

* Images are for reference only
EKMH630VQT562MB25U
Extended- Manufacturer
- MFR.Part #
- EKMH630VQT562MB25U
- JLCPCB Part #
- C3724163
- Package
- Plugin,D40xL27mm
- Description
- -40℃~+105℃ 2.45A@120Hz 2000hrs@105℃ 25mm 27mm 40mm 5600uF 63V ±20% Plugin,D40xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMH630VQT562MB25U
Extended- Manufacturer
- MFR.Part #
- EKMH630VQT562MB25U
- JLCPCB Part #
- C3724163
- Package
- Plugin,D40xL27mm
- Description
- -40℃~+105℃ 2.45A@120Hz 2000hrs@105℃ 25mm 27mm 40mm 5600uF 63V ±20% Plugin,D40xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMH630VQT562MB25U Specifications
EKMH630VQT562MB25U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D40xL27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 25mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 2.45A@120Hz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMH630VQT562MB25U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMH630VQT562MB25U Schematic Symbol & PCB Footprint
The EKMH630VQT562MB25U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.