This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ351ELL270MJ30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ351ELL270MJ30S
JLCPCB Part #
C1596066
Package
Plugin,D10xL30mm
Description
-40℃~+105℃ 10mm 12000hrs@105℃ 27uF 30mm 350V 5mm 637.5mA@100kHz ±20% Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5300
200+ $0.2062
500+ $0.1982
1000+ $0.1949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons