* Images are for reference only
500C562T350DD2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C562T350DD2B
- JLCPCB Part #
- C7186522
- Package
- Bolt,D76.2xL117.48mm
- Description
- 350V 5600uF -10%~+50% 27mΩ Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
500C562T350DD2B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C562T350DD2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C562T350DD2B symbol, PCB footprint from the free EasyEDA PCB design tool.
500C562T350DD2B datasheets or manufacturer documentation.
Datasheet: 500C562T350DD2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX470M450J202
Cornell Dubilier Electronics
$5.4585
-
SLP561M400H4P3
Cornell Dubilier Electronics
$6.2235
-
380LQ562M035H022
Cornell Dubilier Electronics
$1.332
-
FCP0603C681J-K1
Cornell Dubilier Electronics
$0.198
-
171154K630O-F
Cornell Dubilier Electronics
$1.9275
-
CD4FD151GO3F
Cornell Dubilier Electronics
$38.0895