
* Images are for reference only
E32D351HPN562MEB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D351HPN562MEB7U
- JLCPCB Part #
- C3815545
- Package
- Bolt,D76.2xL117.48mm
- Description
- -40℃~+105℃ 117.48mm 14.03A@120Hz 2000hrs@105℃ 31.75mm 32mΩ@120Hz 350V 5600uF 76.2mm ±20% 螺栓,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.4246
200+
$29.1894
500+
$28.1635
1000+
$27.6570
Related Products

CGR313U040X4L
Cornell Dubilier Electronics
$83.6596

500C103T250DD2B
Cornell Dubilier Electronics
$139.1008

CGS184U016X4L
Cornell Dubilier Electronics
$70.4401

E32D160HPN564MEB7U
NCC(Nippon Chemi-Con)
$48.9114

CGS413U050X4L
Cornell Dubilier Electronics
$70.3207

E32D160HPC564MEB7U
NCC(Nippon Chemi-Con)
$51.2343
Welcome back, may I help you?