This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D160HPC564MEB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D160HPC564MEB7U
JLCPCB Part #
C3814601
Package
Bolt,D76.2xL117.48mm
Description
-40℃~+105℃ 0.56F 117.48mm 16V 2000hrs@105℃ 31.75mm 32.56A@120Hz 6.7mΩ@120Hz 76.2mm ±20% 螺栓,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.9006
200+ $19.6977
500+ $19.0054
1000+ $18.6641
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons