* Images are for reference only
CGS103T250X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS103T250X4L
- JLCPCB Part #
- C3815770
- Package
- Bolt,D76.2xL117.48mm
- Description
- 250V 10000uF -10%~+50% 13A@120Hz 20mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS103T250X4L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS103T250X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS103T250X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS103T250X4L datasheets or manufacturer documentation.
Datasheet: CGS103T250X4L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMX203T200DP2B
Cornell Dubilier Electronics
$96.7485
-
168104J100H-F
Cornell Dubilier Electronics
$0.6735
-
SEK2R2M100ST
Cornell Dubilier Electronics
$0.2037
-
32FB4410A-F
Cornell Dubilier Electronics
$25.74
-
MC12FA431F-F
Cornell Dubilier Electronics
$18.939
-
CMR05F301JODR
Cornell Dubilier Electronics
$45.6555