This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP222M063A5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP222M063A5P3
JLCPCB Part #
C7082728
Package
Plugin,D22xL35mm
Description
-40℃~+105℃ 10mm 181mΩ@120Hz 2200uF 22mm 2A@120Hz 3000hrs@105℃ 35mm 63V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8444
200+ $1.5339
500+ $1.4839
1000+ $1.4580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons