
* Images are for reference only
AHA336M06B12T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AHA336M06B12T-F
- JLCPCB Part #
- C2449652
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 17.6Ω@120Hz 29mA@120Hz 33uF 4mm 5.4mm 6.3V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
200+
$0.0494
500+
$0.0478
1000+
$0.0468
Related Products
Welcome back, may I help you?